
ECS-286.3-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2660TR-ND - Tape & Reel (TR) XC2660CT-ND - Cut Tape (CT) XC2660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-18-33-JGN-TR |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-28.63636MHZ-R40-D2Y-T | Abracon LLC | 45 | 535-ABM8-28.63636MHZ-R40-D2Y-TCT-ND | € 0,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,37300 | € 3,73 |
| 25 | € 0,35240 | € 8,81 |
| 50 | € 0,33800 | € 16,90 |
| 100 | € 0,32400 | € 32,40 |
| 250 | € 0,30632 | € 76,58 |
| 500 | € 0,29368 | € 146,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28152 | € 281,52 |
| 2 000 | € 0,26988 | € 539,76 |
| 3 000 | € 0,26329 | € 789,87 |
| 5 000 | € 0,25523 | € 1 276,15 |
| 7 000 | € 0,25005 | € 1 750,35 |
| 10 000 | € 0,24468 | € 2 446,80 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |
