New at DigiKey
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-8-37B2-CTN-TR

DigiKey Part Number
50-ECS-271.2-8-37B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-271.2-8-37B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-271.2-8-37B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-8-37B2-CTN-TR
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,21000€ 2,10
25€ 0,19840€ 4,96
50€ 0,19040€ 9,52
100€ 0,18260€ 18,26
250€ 0,17264€ 43,16
500€ 0,16548€ 82,74
1 000€ 0,15863€ 158,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14835€ 445,05
6 000€ 0,14222€ 853,32
9 000€ 0,13875€ 1 248,75
15 000€ 0,13449€ 2 017,35
21 000€ 0,13177€ 2 767,17
30 000€ 0,12894€ 3 868,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040