
ECS-271.2-10-37B2-AGY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-10-37B2-AGY-TR-ND - Tape & Reel (TR) 50-ECS-271.2-10-37B2-AGY-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-10-37B2-AGY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-37B2-AGY-TR |
Description | CRYSTAL 27.120 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,20560 | € 5,14 |
| 50 | € 0,19720 | € 9,86 |
| 100 | € 0,18900 | € 18,90 |
| 250 | € 0,17868 | € 44,67 |
| 500 | € 0,17130 | € 85,65 |
| 1 000 | € 0,16420 | € 164,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15000 | € 450,00 |
| 6 000 | € 0,14446 | € 866,76 |
| 9 000 | € 0,13504 | € 1 215,36 |
| 15 000 | € 0,13444 | € 2 016,60 |
| 21 000 | € 0,13407 | € 2 815,47 |
| 30 000 | € 0,13347 | € 4 004,10 |
| 36 000 | € 0,13200 | € 4 752,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
