
ECS-270-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2979TR-ND - Tape & Reel (TR) XC2979CT-ND - Cut Tape (CT) XC2979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-8-33-RWY-TR |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS14525-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 320 | 644-CS14525-27MCT-ND | € 0,59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,34700 | € 3,47 |
| 25 | € 0,32800 | € 8,20 |
| 50 | € 0,31440 | € 15,72 |
| 100 | € 0,30130 | € 30,13 |
| 250 | € 0,28496 | € 71,24 |
| 500 | € 0,27316 | € 136,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28377 | € 283,77 |
| 2 000 | € 0,27204 | € 544,08 |
| 3 000 | € 0,26540 | € 796,20 |
| 5 000 | € 0,25727 | € 1 286,35 |
| 7 000 | € 0,25205 | € 1 764,35 |
| 10 000 | € 0,24664 | € 2 466,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |