


ECS-260-13-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1614TR-ND - Tape & Reel (TR) XC1614CT-ND - Cut Tape (CT) XC1614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-13-42-CKM-TR |
Description | CRYSTAL 26.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-13-42-CKM-TR Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-33B-CKM-TR | ECS Inc. | 160 | XC2485CT-ND | € 0,45000 | Similar |
| 7M-26.000MEEQ-T | TXC CORPORATION | 2 246 | 887-1327-1-ND | € 0,94000 | Similar |
| 8Z-26.000MEEQ-T | TXC CORPORATION | 28 678 | 887-1340-1-ND | € 1,13000 | Similar |
| ABM11-26.000MHZ-B1U-T | Abracon LLC | 1 727 | 535-14956-1-ND | € 0,29000 | Similar |
| ABM8-26.000MHZ-10-B-1-U-T | Abracon LLC | 1 677 | 535-15003-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,78100 | € 7,81 |
| 25 | € 0,73840 | € 18,46 |
| 50 | € 0,70780 | € 35,39 |
| 100 | € 0,67850 | € 67,85 |
| 250 | € 0,64164 | € 160,41 |
| 500 | € 0,61508 | € 307,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58966 | € 589,66 |
| 2 000 | € 0,56529 | € 1 130,58 |
| 3 000 | € 0,55151 | € 1 654,53 |
| 5 000 | € 0,53464 | € 2 673,20 |
| 7 000 | € 0,52382 | € 3 666,74 |
| 10 000 | € 0,51258 | € 5 125,80 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |