
ECS-2520MVLC-540-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-540-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-540-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-540-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-540-BN-TR |
Description | XTAL OSC XO 54MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-540-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,96700 | € 9,67 |
| 25 | € 0,91480 | € 22,87 |
| 50 | € 0,87680 | € 43,84 |
| 100 | € 0,84050 | € 84,05 |
| 250 | € 0,79488 | € 198,72 |
| 500 | € 0,76202 | € 381,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73052 | € 730,52 |
| 2 000 | € 0,70035 | € 1 400,70 |
| 3 000 | € 0,68328 | € 2 049,84 |
| 5 000 | € 0,66238 | € 3 311,90 |
| 7 000 | € 0,64898 | € 4 542,86 |
| 10 000 | € 0,63507 | € 6 350,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |