
ECS-2520MVLC-250-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-250-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-250-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-250-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-250-CM-TR |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,94900 | € 9,49 |
| 25 | € 0,89800 | € 22,45 |
| 50 | € 0,86100 | € 43,05 |
| 100 | € 0,82520 | € 82,52 |
| 250 | € 0,78044 | € 195,11 |
| 500 | € 0,74816 | € 374,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71723 | € 717,23 |
| 2 000 | € 0,68760 | € 1 375,20 |
| 3 000 | € 0,67085 | € 2 012,55 |
| 5 000 | € 0,65033 | € 3 251,65 |
| 7 000 | € 0,63717 | € 4 460,19 |
| 10 000 | € 0,62351 | € 6 235,10 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |