


ECS-2520MV-260-BM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-260-BM-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-260-BM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-260-BM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-260-BM-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-260-BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,90900 | € 9,09 |
| 25 | € 0,85920 | € 21,48 |
| 50 | € 0,82360 | € 41,18 |
| 100 | € 0,78960 | € 78,96 |
| 250 | € 0,74664 | € 186,66 |
| 500 | € 0,71580 | € 357,90 |
| 1 000 | € 0,68620 | € 686,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58387 | € 1 751,61 |
| 6 000 | € 0,53519 | € 3 211,14 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |




