25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-6-37B2-CKM-TR

DigiKey Part Number
50-ECS-250-6-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-250-6-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-250-6-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-6-37B2-CKM-TR
Description
CRYSTAL 25 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,31300€ 3,13
25€ 0,29640€ 7,41
50€ 0,28400€ 14,20
100€ 0,27230€ 27,23
250€ 0,25744€ 64,36
500€ 0,24682€ 123,41
1 000€ 0,23660€ 236,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22128€ 663,84
6 000€ 0,21213€ 1 272,78
9 000€ 0,20696€ 1 862,64
15 000€ 0,20062€ 3 009,30
21 000€ 0,19655€ 4 127,55
30 000€ 0,19234€ 5 770,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560