
ECS-250-20-5PVX | |
|---|---|
DigiKey Part Number | XC1606TR-ND - Tape & Reel (TR) XC1606CT-ND - Cut Tape (CT) XC1606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-5PVX |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,21900 | € 12,19 |
| 25 | € 1,15240 | € 28,81 |
| 50 | € 1,10480 | € 55,24 |
| 100 | € 1,05910 | € 105,91 |
| 250 | € 1,00164 | € 250,41 |
| 500 | € 0,96022 | € 480,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,92055 | € 920,55 |
| 2 000 | € 0,88254 | € 1 765,08 |
| 3 000 | € 0,86105 | € 2 583,15 |
| 5 000 | € 0,83474 | € 4 173,70 |
| 7 000 | € 0,82446 | € 5 771,22 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,69400 |