
ECS-250-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1798TR-ND - Tape & Reel (TR) XC1798CT-ND - Cut Tape (CT) XC1798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-3X-EN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,28300 | € 2,83 |
| 25 | € 0,26680 | € 6,67 |
| 50 | € 0,25600 | € 12,80 |
| 100 | € 0,24540 | € 24,54 |
| 250 | € 0,23212 | € 58,03 |
| 500 | € 0,22252 | € 111,26 |
| 1 000 | € 0,21331 | € 213,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19950 | € 598,50 |
| 6 000 | € 0,19125 | € 1 147,50 |
| 9 000 | € 0,18658 | € 1 679,22 |
| 15 000 | € 0,18087 | € 2 713,05 |
| 21 000 | € 0,17720 | € 3 721,20 |
| 30 000 | € 0,17340 | € 5 202,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |