
ECS-250-18-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2648TR-ND - Tape & Reel (TR) XC2648CT-ND - Cut Tape (CT) XC2648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-AEN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-AEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,35100 | € 3,51 |
| 25 | € 0,33200 | € 8,30 |
| 50 | € 0,31840 | € 15,92 |
| 100 | € 0,30520 | € 30,52 |
| 250 | € 0,28864 | € 72,16 |
| 500 | € 0,27670 | € 138,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26524 | € 265,24 |
| 2 000 | € 0,25427 | € 508,54 |
| 3 000 | € 0,24806 | € 744,18 |
| 5 000 | € 0,24046 | € 1 202,30 |
| 7 000 | € 0,23558 | € 1 649,06 |
| 10 000 | € 0,23052 | € 2 305,20 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |
