
ECS-240-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1538TR-ND - Tape & Reel (TR) XC1538CT-ND - Cut Tape (CT) XC1538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-5PXDU-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,35200 | € 3,52 |
| 25 | € 0,33240 | € 8,31 |
| 50 | € 0,31880 | € 15,94 |
| 100 | € 0,30550 | € 30,55 |
| 250 | € 0,28888 | € 72,22 |
| 500 | € 0,27694 | € 138,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26547 | € 265,47 |
| 2 000 | € 0,25449 | € 508,98 |
| 3 000 | € 0,24828 | € 744,84 |
| 5 000 | € 0,24067 | € 1 203,35 |
| 7 000 | € 0,23579 | € 1 650,53 |
| 10 000 | € 0,23073 | € 2 307,30 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |