
ECS-240-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1122TR-ND - Tape & Reel (TR) XC1122CT-ND - Cut Tape (CT) XC1122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-30B-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-30B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,49000 | € 4,90 |
| 25 | € 0,46280 | € 11,57 |
| 50 | € 0,44360 | € 22,18 |
| 100 | € 0,42530 | € 42,53 |
| 250 | € 0,40212 | € 100,53 |
| 500 | € 0,38552 | € 192,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36956 | € 369,56 |
| 2 000 | € 0,35428 | € 708,56 |
| 3 000 | € 0,34564 | € 1 036,92 |
| 5 000 | € 0,33505 | € 1 675,25 |
| 7 000 | € 0,32826 | € 2 297,82 |
| 10 000 | € 0,32122 | € 3 212,20 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |









