
ECS-240-18-33B-CHN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33B-CHN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-18-33B-CHN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-18-33B-CHN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33B-CHN-TR3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33B-CHN-TR3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,32360 | € 8,09 |
| 50 | € 0,31020 | € 15,51 |
| 100 | € 0,29740 | € 29,74 |
| 250 | € 0,28120 | € 70,30 |
| 500 | € 0,26958 | € 134,79 |
| 1 000 | € 0,25842 | € 258,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24168 | € 725,04 |
| 6 000 | € 0,23169 | € 1 390,14 |
| 9 000 | € 0,22604 | € 2 034,36 |
| 15 000 | € 0,21912 | € 3 286,80 |
| 21 000 | € 0,21468 | € 4 508,28 |
| 30 000 | € 0,21007 | € 6 302,10 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |