
ECS-200-20-30B-AGL-TR | |
|---|---|
DigiKey Part Number | XC2694TR-ND - Tape & Reel (TR) XC2694CT-ND - Cut Tape (CT) XC2694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-30B-AGL-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-30B-AGL-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC5BQCCMC20.0-T1 | Fox Electronics | 69 | 631-FC5BQCCMC20.0-T1CT-ND | € 0,93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,57300 | € 5,73 |
| 25 | € 0,54160 | € 13,54 |
| 50 | € 0,51920 | € 25,96 |
| 100 | € 0,49780 | € 49,78 |
| 250 | € 0,47072 | € 117,68 |
| 500 | € 0,45124 | € 225,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43257 | € 432,57 |
| 2 000 | € 0,41469 | € 829,38 |
| 3 000 | € 0,40458 | € 1 213,74 |
| 5 000 | € 0,39219 | € 1 960,95 |
| 7 000 | € 0,38424 | € 2 689,68 |
| 10 000 | € 0,37600 | € 3 760,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |