
ECS-192-10-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2451TR-ND - Tape & Reel (TR) XC2451CT-ND - Cut Tape (CT) XC2451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-10-36-CKM-TR |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-10-36-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,41300 | € 4,13 |
| 25 | € 0,39120 | € 9,78 |
| 50 | € 0,37480 | € 18,74 |
| 100 | € 0,35940 | € 35,94 |
| 250 | € 0,33984 | € 84,96 |
| 500 | € 0,32578 | € 162,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29306 | € 293,06 |
| 2 000 | € 0,26561 | € 531,22 |
| 3 000 | € 0,25196 | € 755,88 |
| 5 000 | € 0,23824 | € 1 191,20 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |