
ECS-184-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2791TR-ND - Tape & Reel (TR) XC2791CT-ND - Cut Tape (CT) XC2791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-5PLX-AGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33000 | € 3,30 |
| 25 | € 0,31200 | € 7,80 |
| 50 | € 0,29940 | € 14,97 |
| 100 | € 0,28700 | € 28,70 |
| 250 | € 0,27144 | € 67,86 |
| 500 | € 0,26020 | € 130,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24944 | € 249,44 |
| 2 000 | € 0,23912 | € 478,24 |
| 3 000 | € 0,23328 | € 699,84 |
| 5 000 | € 0,22613 | € 1 130,65 |
| 7 000 | € 0,22154 | € 1 550,78 |
| 10 000 | € 0,21678 | € 2 167,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |