
ECS-1633-240-BN-TR | |
|---|---|
DigiKey Part Number | XC1936TR-ND - Tape & Reel (TR) XC1936CT-ND - Cut Tape (CT) XC1936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-240-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,26300 | € 12,63 |
| 25 | € 1,19440 | € 29,86 |
| 50 | € 1,14480 | € 57,24 |
| 100 | € 1,09740 | € 109,74 |
| 250 | € 1,03780 | € 259,45 |
| 500 | € 0,99492 | € 497,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95381 | € 953,81 |
| 2 000 | € 0,91442 | € 1 828,84 |
| 3 000 | € 0,89215 | € 2 676,45 |
| 5 000 | € 0,86489 | € 4 324,45 |
| 7 000 | € 0,84740 | € 5 931,80 |
| 10 000 | € 0,82926 | € 8 292,60 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |