19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-1633-192-BN-TR

DigiKey Part Number
XC1937TR-ND - Tape & Reel (TR)
XC1937CT-ND - Cut Tape (CT)
XC1937DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-1633-192-BN-TR
Description
XTAL OSC XO 19.2000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-1633-192-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,46000€ 1,46
10€ 1,26400€ 12,64
25€ 1,19480€ 29,87
50€ 1,14540€ 57,27
100€ 1,09790€ 109,79
250€ 1,03832€ 259,58
500€ 0,99538€ 497,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,95425€ 954,25
2 000€ 0,91486€ 1 829,72
3 000€ 0,89258€ 2 677,74
5 000€ 0,86530€ 4 326,50
7 000€ 0,84781€ 5 934,67
10 000€ 0,82965€ 8 296,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,46000
Unit Price with VAT:€ 1,76660