
ECS-160-8-36-CKY-TR | |
|---|---|
DigiKey Part Number | XC2628TR-ND - Tape & Reel (TR) XC2628CT-ND - Cut Tape (CT) XC2628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36-CKY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36-CKY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37700 | € 3,77 |
| 25 | € 0,35680 | € 8,92 |
| 50 | € 0,34180 | € 17,09 |
| 100 | € 0,32760 | € 32,76 |
| 250 | € 0,30984 | € 77,46 |
| 500 | € 0,29702 | € 148,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28474 | € 284,74 |
| 2 000 | € 0,27296 | € 545,92 |
| 3 000 | € 0,26630 | € 798,90 |
| 5 000 | € 0,25814 | € 1 290,70 |
| 7 000 | € 0,25291 | € 1 770,37 |
| 10 000 | € 0,24748 | € 2 474,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |