
ECS-160-12-30Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-12-30Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-160-12-30Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-160-12-30Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30Q-JES-TR |
Description | CRYSTAL 16.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,66500 | € 6,65 |
| 25 | € 0,62880 | € 15,72 |
| 50 | € 0,60300 | € 30,15 |
| 100 | € 0,57800 | € 57,80 |
| 250 | € 0,54660 | € 136,65 |
| 500 | € 0,52398 | € 261,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50232 | € 502,32 |
| 2 000 | € 0,46679 | € 933,58 |
| 3 000 | € 0,45967 | € 1 379,01 |
| 5 000 | € 0,45234 | € 2 261,70 |
| 7 000 | € 0,44621 | € 3 123,47 |
| 10 000 | € 0,43664 | € 4 366,40 |
| 12 000 | € 0,43183 | € 5 181,96 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |