16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-37B2-RWM-TR

DigiKey Part Number
50-ECS-160-10-37B2-RWM-TR-ND - Tape & Reel (TR)
50-ECS-160-10-37B2-RWM-TRCT-ND - Cut Tape (CT)
50-ECS-160-10-37B2-RWM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-37B2-RWM-TR
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-37B2-RWM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,30800€ 3,08
25€ 0,29160€ 7,29
50€ 0,27940€ 13,97
100€ 0,26790€ 26,79
250€ 0,25336€ 63,34
500€ 0,24288€ 121,44
1 000€ 0,23283€ 232,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21774€ 653,22
6 000€ 0,20874€ 1 252,44
9 000€ 0,20365€ 1 832,85
15 000€ 0,19741€ 2 961,15
21 000€ 0,19341€ 4 061,61
30 000€ 0,18926€ 5 677,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350