
ECS-160-10-30B-CKL-TR | |
|---|---|
DigiKey Part Number | XC2108TR-ND - Tape & Reel (TR) XC2108CT-ND - Cut Tape (CT) XC2108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-30B-CKL-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-30B-CKL-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,42800 | € 10,70 |
| 50 | € 0,41020 | € 20,51 |
| 100 | € 0,39320 | € 39,32 |
| 250 | € 0,37184 | € 92,96 |
| 500 | € 0,35648 | € 178,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34173 | € 341,73 |
| 2 000 | € 0,32760 | € 655,20 |
| 3 000 | € 0,31960 | € 958,80 |
| 5 000 | € 0,30981 | € 1 549,05 |
| 7 000 | € 0,30353 | € 2 124,71 |
| 10 000 | € 0,29702 | € 2 970,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |
