
ECS-135.600-CDX-0374 | |
|---|---|
DigiKey Part Number | XC1358TR-ND - Tape & Reel (TR) XC1358CT-ND - Cut Tape (CT) XC1358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.600-CDX-0374 |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.600-CDX-0374 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,13600 | € 11,36 |
| 25 | € 1,07480 | € 26,87 |
| 50 | € 1,03020 | € 51,51 |
| 100 | € 0,98770 | € 98,77 |
| 250 | € 0,93404 | € 233,51 |
| 500 | € 0,89542 | € 447,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85842 | € 858,42 |
| 2 000 | € 0,82297 | € 1 645,94 |
| 3 000 | € 0,80293 | € 2 408,79 |
| 5 000 | € 0,77839 | € 3 891,95 |
| 7 000 | € 0,76264 | € 5 338,48 |
| 10 000 | € 0,74631 | € 7 463,10 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |