
ECS-122.8-CDX-0921 | |
|---|---|
DigiKey Part Number | 50-ECS-122.8-CDX-0921TR-ND - Tape & Reel (TR) 50-ECS-122.8-CDX-0921CT-ND - Cut Tape (CT) 50-ECS-122.8-CDX-0921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-CDX-0921 |
Description | CRYSTAL 12.288 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,43900 | € 4,39 |
| 25 | € 0,41440 | € 10,36 |
| 50 | € 0,39740 | € 19,87 |
| 100 | € 0,38090 | € 38,09 |
| 250 | € 0,36020 | € 90,05 |
| 500 | € 0,34530 | € 172,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33101 | € 331,01 |
| 2 000 | € 0,31732 | € 634,64 |
| 3 000 | € 0,30958 | € 928,74 |
| 5 000 | € 0,30009 | € 1 500,45 |
| 7 000 | € 0,29401 | € 2 058,07 |
| 10 000 | € 0,28770 | € 2 877,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |