
ECS-122.8-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2428TR-ND - Tape & Reel (TR) XC2428CT-ND - Cut Tape (CT) XC2428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-33-JEM-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-33-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37500 | € 3,75 |
| 25 | € 0,35480 | € 8,87 |
| 50 | € 0,34020 | € 17,01 |
| 100 | € 0,32600 | € 32,60 |
| 250 | € 0,30832 | € 77,08 |
| 500 | € 0,29554 | € 147,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28331 | € 283,31 |
| 2 000 | € 0,27160 | € 543,20 |
| 3 000 | € 0,26497 | € 794,91 |
| 5 000 | € 0,25685 | € 1 284,25 |
| 7 000 | € 0,25164 | € 1 761,48 |
| 10 000 | € 0,24623 | € 2 462,30 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |

