
ECS-120-8-36B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-36B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-120-8-36B-CWY-CT-ND - Cut Tape (CT) 50-ECS-120-8-36B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-36B-CWY-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-36B-CWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,33200 | € 3,32 |
| 25 | € 0,31360 | € 7,84 |
| 50 | € 0,30080 | € 15,04 |
| 100 | € 0,28830 | € 28,83 |
| 250 | € 0,27264 | € 68,16 |
| 500 | € 0,26136 | € 130,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26324 | € 263,24 |
| 2 000 | € 0,25235 | € 504,70 |
| 3 000 | € 0,24619 | € 738,57 |
| 5 000 | € 0,23865 | € 1 193,25 |
| 7 000 | € 0,23381 | € 1 636,67 |
| 10 000 | € 0,22878 | € 2 287,80 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |