
ECS-120-8-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2909TR-ND - Tape & Reel (TR) XC2909CT-ND - Cut Tape (CT) XC2909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33-AGM-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-33-AGM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,37300 | € 3,73 |
| 25 | € 0,35240 | € 8,81 |
| 50 | € 0,33800 | € 16,90 |
| 100 | € 0,32390 | € 32,39 |
| 250 | € 0,30632 | € 76,58 |
| 500 | € 0,29366 | € 146,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28151 | € 281,51 |
| 2 000 | € 0,26987 | € 539,74 |
| 3 000 | € 0,26328 | € 789,84 |
| 5 000 | € 0,25521 | € 1 276,05 |
| 7 000 | € 0,25004 | € 1 750,28 |
| 10 000 | € 0,24467 | € 2 446,70 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |