12 MHz ±10ppm Crystal 10pF 130 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-10-36B-CWY-TR3

DigiKey Part Number
50-ECS-120-10-36B-CWY-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-10-36B-CWY-TR3CT-ND - Cut Tape (CT)
50-ECS-120-10-36B-CWY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-10-36B-CWY-TR3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 130 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-10-36B-CWY-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
130 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,34600€ 3,46
25€ 0,32720€ 8,18
50€ 0,31340€ 15,67
100€ 0,30050€ 30,05
250€ 0,28416€ 71,04
500€ 0,27242€ 136,21
1 000€ 0,26115€ 261,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24424€ 732,72
6 000€ 0,23414€ 1 404,84
9 000€ 0,22843€ 2 055,87
15 000€ 0,22143€ 3 321,45
21 000€ 0,21695€ 4 555,95
30 000€ 0,21229€ 6 368,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400