11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
ECS-110.5-20-5PX-TR

ECS-110.5-20-5PX-TR

DigiKey Part Number
XC1248TR-ND - Tape & Reel (TR)
XC1248CT-ND - Cut Tape (CT)
XC1248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-20-5PX-TR
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,21200€ 2,12
25€ 0,20120€ 5,03
50€ 0,19300€ 9,65
100€ 0,18490€ 18,49
250€ 0,17492€ 43,73
500€ 0,16766€ 83,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16073€ 160,73
2 000€ 0,15409€ 308,18
3 000€ 0,15032€ 450,96
5 000€ 0,14571€ 728,55
7 000€ 0,14276€ 999,32
10 000€ 0,13969€ 1 396,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250