
ECS-100-8-33AQ-VY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-100-8-33AQ-VY-TR3TR-ND - Tape & Reel (TR) 50-ECS-100-8-33AQ-VY-TR3CT-ND - Cut Tape (CT) 50-ECS-100-8-33AQ-VY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-33AQ-VY-TR3 |
Description | CRYSTAL 10 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,43600 | € 4,36 |
| 25 | € 0,41280 | € 10,32 |
| 50 | € 0,39580 | € 19,79 |
| 100 | € 0,37930 | € 37,93 |
| 250 | € 0,35876 | € 89,69 |
| 500 | € 0,34390 | € 171,95 |
| 1 000 | € 0,32967 | € 329,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30832 | € 924,96 |
| 6 000 | € 0,29558 | € 1 773,48 |
| 9 000 | € 0,28837 | € 2 595,33 |
| 15 000 | € 0,27955 | € 4 193,25 |
| 21 000 | € 0,27389 | € 5 751,69 |
| 30 000 | € 0,26801 | € 8 040,30 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |