
ECS-100-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3079TR-ND - Tape & Reel (TR) XC3079CT-ND - Cut Tape (CT) XC3079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-23B-JTM-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,72300 | € 7,23 |
| 25 | € 0,68400 | € 17,10 |
| 50 | € 0,65560 | € 32,78 |
| 100 | € 0,62840 | € 62,84 |
| 250 | € 0,59428 | € 148,57 |
| 500 | € 0,56970 | € 284,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54615 | € 546,15 |
| 2 000 | € 0,52357 | € 1 047,14 |
| 3 000 | € 0,51081 | € 1 532,43 |
| 5 000 | € 0,49518 | € 2 475,90 |
| 7 000 | € 0,48515 | € 3 396,05 |
| 10 000 | € 0,47475 | € 4 747,50 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |