
ECS-100-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-100-12-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-100-12-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-100-12-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-33Q-JES-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,67300 | € 6,73 |
| 25 | € 0,63680 | € 15,92 |
| 50 | € 0,61060 | € 30,53 |
| 100 | € 0,58530 | € 58,53 |
| 250 | € 0,55348 | € 138,37 |
| 500 | € 0,53060 | € 265,30 |
| 1 000 | € 0,50865 | € 508,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,47573 | € 1 427,19 |
| 6 000 | € 0,45609 | € 2 736,54 |
| 9 000 | € 0,44498 | € 4 004,82 |
| 15 000 | € 0,43138 | € 6 470,70 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |
