
ECS-080-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2101TR-ND - Tape & Reel (TR) XC2101CT-ND - Cut Tape (CT) XC2101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-23A-JGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-23A-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,80500 | € 8,05 |
| 25 | € 0,76120 | € 19,03 |
| 50 | € 0,72980 | € 36,49 |
| 100 | € 0,69960 | € 69,96 |
| 250 | € 0,66152 | € 165,38 |
| 500 | € 0,63416 | € 317,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,60793 | € 607,93 |
| 2 000 | € 0,58282 | € 1 165,64 |
| 3 000 | € 0,56861 | € 1 705,83 |
| 5 000 | € 0,55121 | € 2 756,05 |
| 7 000 | € 0,54006 | € 3 780,42 |
| 10 000 | € 0,52848 | € 5 284,80 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |

