20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECOC-9775-20.000-DN-TR

DigiKey Part Number
50-ECOC-9775-20.000-DN-TR-ND
Manufacturer
Manufacturer Product Number
ECOC-9775-20.000-DN-TR
Description
XTAL OSC OCXO 20.000MHZ LVCMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
200mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (9.5x7.3)
Size / Dimension
0.374" L x 0.287" W (9.50mm x 7.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 31,20000€ 31,20
10€ 27,98000€ 279,80
25€ 27,43520€ 685,88
50€ 26,35580€ 1 317,79
Unit Price without VAT:€ 31,20000
Unit Price with VAT:€ 37,75200