
HC18650 | |
|---|---|
DigiKey Part Number | 6433-HC18650-ND |
Manufacturer | |
Manufacturer Product Number | HC18650 |
Description | 1500mAh 2.4V LTO |
Customer Reference | |
Detailed Description | 18650 Lithium-Ion Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Size / Dimension | 0.71" Dia x 2.56" H (18.0mm x 65.0mm) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,30470 | € 660,94 |
| 2 000 | € 3,21004 | € 6 420,08 |
| 10 000 | € 3,05513 | € 30 551,30 |
| 100 000 | € 2,72810 | € 272 810,00 |
| 1 000 000 | € 2,18592 | € 2 185 920,00 |
| Unit Price without VAT: | € 3,30470 |
|---|---|
| Unit Price with VAT: | € 3,99869 |

