
HC04150 | |
|---|---|
DigiKey Part Number | 6433-HC04150-ND |
Manufacturer | |
Manufacturer Product Number | HC04150 |
Description | 5mAh 2.4V LTO |
Customer Reference | |
Detailed Description | Lithium-Ion Battery Rechargeable (Secondary) 5mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Capacity | ||
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,95875 | € 791,75 |
| 2 000 | € 3,84688 | € 7 693,76 |
| 10 000 | € 3,65755 | € 36 575,50 |
| 100 000 | € 3,27028 | € 327 028,00 |
| 1 000 000 | € 2,61622 | € 2 616 220,00 |
| Unit Price without VAT: | € 3,95875 |
|---|---|
| Unit Price with VAT: | € 4,79009 |
