
EB13E2E2H-48.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2E2H-48.000MTR-ND - Tape & Reel (TR) 2773-EB13E2E2H-48.000MCT-ND - Cut Tape (CT) 2773-EB13E2E2H-48.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2E2H-48.000M TR |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,94500 | € 9,45 |
| 25 | € 0,89400 | € 22,35 |
| 50 | € 0,85700 | € 42,85 |
| 100 | € 0,82150 | € 82,15 |
| 250 | € 0,77688 | € 194,22 |
| 500 | € 0,74476 | € 372,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71398 | € 713,98 |
| 2 000 | € 0,68448 | € 1 368,96 |
| 3 000 | € 0,66781 | € 2 003,43 |
| 5 000 | € 0,64738 | € 3 236,90 |
| 7 000 | € 0,63428 | € 4 439,96 |
| 10 000 | € 0,62068 | € 6 206,80 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |