
EA2532LA18-30.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532LA18-30.000MTR-ND - Tape & Reel (TR) 2773-EA2532LA18-30.000MCT-ND - Cut Tape (CT) 2773-EA2532LA18-30.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532LA18-30.000M TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,34400 | € 8,60 |
| 50 | € 0,32980 | € 16,49 |
| 100 | € 0,31620 | € 31,62 |
| 250 | € 0,29900 | € 74,75 |
| 500 | € 0,28662 | € 143,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27476 | € 274,76 |
| 2 000 | € 0,26339 | € 526,78 |
| 3 000 | € 0,25696 | € 770,88 |
| 5 000 | € 0,24909 | € 1 245,45 |
| 7 000 | € 0,24404 | € 1 708,28 |
| 10 000 | € 0,23879 | € 2 387,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |