
EA2532LA18-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532LA18-24.000MTR-ND - Tape & Reel (TR) 2773-EA2532LA18-24.000MCT-ND - Cut Tape (CT) 2773-EA2532LA18-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532LA18-24.000M TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EA2532LA18-24.000M TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36800 | € 3,68 |
| 25 | € 0,34840 | € 8,71 |
| 50 | € 0,33400 | € 16,70 |
| 100 | € 0,32010 | € 32,01 |
| 250 | € 0,30276 | € 75,69 |
| 500 | € 0,29022 | € 145,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27821 | € 278,21 |
| 2 000 | € 0,26671 | € 533,42 |
| 3 000 | € 0,26020 | € 780,60 |
| 5 000 | € 0,25222 | € 1 261,10 |
| 7 000 | € 0,24711 | € 1 729,77 |
| 10 000 | € 0,24180 | € 2 418,00 |
| 12 000 | € 0,23913 | € 2 869,56 |
| 24 000 | € 0,22926 | € 5 502,24 |
| 25 000 | € 0,22869 | € 5 717,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |