
R2E180-AH05-06 | |
|---|---|
DigiKey Part Number | 381-R2E180-AH05-06-ND |
Manufacturer | |
Manufacturer Product Number | R2E180-AH05-06 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 270mm Dia Ball Terminal Block |
Category | Fan Type Motorized Impellers |
Manufacturer ebm-papst Inc. | Power (Watts) 145W |
Series | RPM 2850 RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Ingress Protection IP20 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 203°F (-25 ~ 95°C) |
Size / Dimension Round - 270mm Dia | Approval Agency CE, EAC |
Width 137.3mm | Current Rating (Amps) 0.630A |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 382,09000 | € 382,09 |
| 10 | € 301,61700 | € 3 016,17 |
| Unit Price without VAT: | € 382,09000 |
|---|---|
| Unit Price with VAT: | € 462,32890 |