
R2E175-AC91-05 | |
|---|---|
DigiKey Part Number | 381-3115-ND |
Manufacturer | |
Manufacturer Product Number | R2E175-AC91-05 |
Description | FAN IMP MTRZD 175X63MM 400VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 175mm Dia Ball 270.7 CFM (7.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protection (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 70.0W |
Series | RPM 2850 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 400VAC | Operating Temperature 70°C |
Size / Dimension Round - 175mm Dia | Approval Agency CE |
Width 63.00mm | Current Rating (Amps) 0.200A |
Air Flow 270.7 CFM (7.58m³/min) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Motorized Impellers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,39000 | € 195,39 |
| 10 | € 172,17300 | € 1 721,73 |
| Unit Price without VAT: | € 195,39000 |
|---|---|
| Unit Price with VAT: | € 236,42190 |
