
DV5214NU | |
|---|---|
DigiKey Part Number | 381-2768-ND |
Manufacturer | |
Manufacturer Product Number | DV5214NU |
Description | FAN AXIAL 127X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 158.9 CFM (4.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 19.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Voltage Range 18 ~ 26.4VDC |
Air Flow 158.9 CFM (4.45m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 56.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 180,44000 | € 180,44 |
| 10 | € 142,97000 | € 1 429,70 |
| 40 | € 128,82350 | € 5 152,94 |
| Unit Price without VAT: | € 180,44000 |
|---|---|
| Unit Price with VAT: | € 218,33240 |

