
4314-180 | |
|---|---|
DigiKey Part Number | 381-2943-ND |
Manufacturer | |
Manufacturer Product Number | 4314-180 |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 120.1 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4314-180 Models |
Category | Power (Watts) 9.5 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Last Time Buy | Approval Agency CE, CSA, VDE |
Voltage - Rated | Weight 0.49 lb (222.26 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 26.5VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 120.1 CFM (3.36m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 45000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 51.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4314NH | ebm-papst Inc. | 30 | 381-2854-ND | € 33,55000 | MFR Recommended |
| OD1232-24HB | Orion Fans | 726 | 1053-1138-ND | € 20,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,14000 | € 78,14 |
| 10 | € 62,24000 | € 622,40 |
| 42 | € 53,55405 | € 2 249,27 |
| 84 | € 53,00190 | € 4 452,16 |
| Unit Price without VAT: | € 78,14000 |
|---|---|
| Unit Price with VAT: | € 94,54940 |












