


U444-015-H4K6BM | |
|---|---|
DigiKey Part Number | 95-U444-015-H4K6BM-ND |
Manufacturer | |
Manufacturer Product Number | U444-015-H4K6BM |
Description | CBL ASSY USB-C M TO HDMI-A M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.00' (4.57m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,72000 | € 49,72 |
| 10 | € 42,26300 | € 422,63 |
| 25 | € 39,61840 | € 990,46 |
| 50 | € 37,72960 | € 1 886,48 |
| 100 | € 36,40760 | € 3 640,76 |
| Unit Price without VAT: | € 49,72000 |
|---|---|
| Unit Price with VAT: | € 60,16120 |