
TRAVELCUBE | |
|---|---|
DigiKey Part Number | TL1192-ND |
Manufacturer | |
Manufacturer Product Number | TRAVELCUBE |
Description | SURGE SUP 1OUT W/RJ11 DIRECTPLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 540J |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R |
Series | Voltage - Input 120V |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Media Lines Protected RJ11 |
Type Outlet Strip, Power Strip, Surge Protector | Energy 540J |
Current - Max 15A | Cord Length Without Cord |
Region Utilized North America | Approval Agency UL |
Overload Protection Circuit Breaker(s) | Weight 0.17 lb (77.11 g) |
Connector - AC Input NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,15000 | € 17,15 |
| 5 | € 16,00800 | € 80,04 |
| 10 | € 15,54000 | € 155,40 |
| 25 | € 14,94120 | € 373,53 |
| 50 | € 14,50380 | € 725,19 |
| 100 | € 14,07910 | € 1 407,91 |
| 250 | € 13,53676 | € 3 384,19 |
| 500 | € 13,14038 | € 6 570,19 |
| Unit Price without VAT: | € 17,15000 |
|---|---|
| Unit Price with VAT: | € 20,75150 |