
TLP604TEL | |
|---|---|
DigiKey Part Number | TL230-ND |
Manufacturer | |
Manufacturer Product Number | TLP604TEL |
Description | SURGE SUP 15A 6OUT 4'CORD W/RJ11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 720J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Media Lines Protected RJ11 |
Mounting Type Bench, Floor, Wall | Energy 720J |
Current - Max 15A | Cord Length 4' (1.22m) |
Region Utilized North America | Approval Agency CSA, cUL, FCC, UL |
Overload Protection Circuit Breaker(s) | Weight 0.88 lb (399.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,35000 | € 21,35 |
| 5 | € 19,92400 | € 99,62 |
| Unit Price without VAT: | € 21,35000 |
|---|---|
| Unit Price with VAT: | € 25,83350 |

