
SMART700SER | |
|---|---|
DigiKey Part Number | SMART700SER-ND |
Manufacturer | |
Manufacturer Product Number | SMART700SER |
Description | UPS 700VA 450W 6OUT SERIAL |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 700VA / 450W 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 6 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R |
Type Line Interactive (Input Regulation) | Cord Length 7' (2.13m) |
Applications Network, Single Phase | Size / Dimension 7.756" L x 7.244" W (197.00mm x 184.00mm) |
Form Tower | Height 11.732" (298.00mm) |
Power - Rated 700VA / 450W | Weight 21 lbs (9.5 kg) |
