
S124-000 | |
|---|---|
DigiKey Part Number | S124-000-ND |
Manufacturer | |
Manufacturer Product Number | S124-000 |
Description | TERMINATOR SCSI-2 EXTERNAL 50POS |
Customer Reference | |
Detailed Description | 50 Position Terminator D-Sub, Male Pins SCSI II |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Eaton Tripp Lite | Type Passive, Single Ended |
Packaging Bulk | Mounting Feature External |
Part Status Obsolete | Style SCSI II |
Connector Type D-Sub, Male Pins |